Part Details for HCPL-788J-500E by Broadcom Limited
Overview of HCPL-788J-500E by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-788J-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2988
|
Newark | Isolation Amplifier, 30Khz, 5Kv, Soic-16, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:30Khz, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Broadcom HCPL-788J-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 89 |
|
$6.2100 / $10.3700 | Buy Now |
DISTI #
58Y4739
|
Newark | Optocoupler, Isolated, 5Kv, Wsoic-16, No. Of Channels:1 Channel, Optocoupler Case Style:Wsoic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:30Khz, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Rohs Compliant: Yes |Broadcom HCPL-788J-500E Min Qty: 850 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$5.1500 / $5.2000 | Buy Now |
DISTI #
516-3731-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 16SO Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9461 / $9.9700 | Buy Now |
DISTI #
HCPL-788J-500E
|
Avnet Americas | Isolation Amp Single 5000Vrms 4.5V to 5.5V 16-Pin SOIC T/R - Tape and Reel (Alt: HCPL-788J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.3792 / $5.1520 | Buy Now |
DISTI #
630-HCPL-788J-500E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV RoHS: Compliant | 684 |
|
$5.0400 / $10.1700 | Buy Now |
DISTI #
HCPL-788J-500E
|
Avnet Americas | Isolation Amp Single 5000Vrms 4.5V to 5.5V 16-Pin SOIC T/R - Tape and Reel (Alt: HCPL-788J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.3792 / $5.1520 | Buy Now |
|
CHIPMALL.COM LIMITED | SO-16-300mil Operational Amplifier ROHS | 941 |
|
$2.1025 / $3.2517 | Buy Now |
DISTI #
HCPL-788J-500E
|
EBV Elektronik | Isolation Amp Single 5000Vrms 4.5V to 5.5V 16-Pin SOIC T/R (Alt: HCPL-788J-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 11900 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 9350 |
|
$6.6000 / $7.1000 | Buy Now |
|
Win Source Electronics | IC OP AMP ISOLATION 30KHZ 16SMD | 22000 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for HCPL-788J-500E
HCPL-788J-500E CAD Models
HCPL-788J-500E Part Data Attributes:
|
HCPL-788J-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-788J-500E
Broadcom Limited
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, LEAD FREE, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD FREE, SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.03 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.911 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.3333 | |
Voltage Gain-Min | 7.5397 | |
Width | 7.5 mm |
Alternate Parts for HCPL-788J-500E
This table gives cross-reference parts and alternative options found for HCPL-788J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-788J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J#500 | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 30 kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | HCPL-788J-500E vs HCPL-788J#500 |
HCPL-788J-500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | HCPL-788J-500E vs HCPL-788J-500 |
HCPL-788J500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, SO-16 | Hewlett Packard Co | HCPL-788J-500E vs HCPL-788J500 |
HCPL-788J-500E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | HCPL-788J-500E vs HCPL-788J-500E |
HCPL-788J500 | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | HCPL-788J-500E vs HCPL-788J500 |
HCPL-788J-000E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | HCPL-788J-500E vs HCPL-788J-000E |