Part Details for HCS1-01 by Essentra Components
Overview of HCS1-01 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCS1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4117-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
645 In Stock |
|
$0.5992 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Snap In, Locking Retaining Bar,Natural, Nylon 6/6, .016 in - .063 in Panel, 4.4 mm Hole RoHS: Compliant | 0 |
|
$1.3100 / $1.5300 | Buy Now |
DISTI #
RICHCS1-01
|
DB Roberts | 0 |
|
RFQ |