Filter Your Search
1 - 10 of 29 results
|
HCS101/SN
Microchip Technology Inc
|
$0.8343 | Yes | Yes | Active | 5 V | DATA ENCRYPTION CIRCUIT | 1 | 2 mA | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
|
HCS101-I/SN
Microchip Technology Inc
|
$0.8897 | Yes | Yes | Active | 5 V | DATA ENCRYPTION CIRCUIT | 1 | 2 mA | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
HCS101-I/P
Microchip Technology Inc
|
$1.2460 | Yes | Yes | Active | 5 V | DATA ENCRYPTION CIRCUIT | 1 | 2 mA | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.271 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
HCS101-29GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.3 inch | 0.165 inch | 1.3 inch | 13X13 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA101 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 101 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||
|
HCS101-49GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e4 | 150 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.3 inch | 0.12 inch | 1.3 inch | 13X13 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA101 | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | 101 | RECTANGULAR | 100 µm | SOLDER | ||||||||||||||||||||||||||||||||
|
HCS101-49TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e0 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.3 inch | 0.095 inch | 1.3 inch | 13X13 | SN-PB ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA101 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 101 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||
|
HCS101T-/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | DATA ENCRYPTION CIRCUIT | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | |||||||||||||||||||||||||||||||
|
HCS101/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | DATA ENCRYPTION CIRCUIT | 1 | 2 mA | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.46 mm | 4.32 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||
|
HCS101-01GG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 2.5 OZ. AVG. INSERTION FORCE | e4 | 260 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.3 inch | 0.165 inch | 1.3 inch | 13X13 | AU ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA101 | GLASS FILLED THERMOPLASTIC | 0.1 inch | STRAIGHT | 101 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||||||||||
|
HCS101-04GT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | e4 | 150 °C | -60 °C | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.3 inch | 0.12 inch | 1.3 inch | 13X13 | SN-PB ON NI | Gold (Au) - with Nickel (Ni) barrier | BE-CU | RND PIN-SKT | IC SOCKET | PGA101 | GLASS FILLED EPOXY | 0.1 inch | STRAIGHT | 101 | RECTANGULAR | 100 µm | SOLDER |