Datasheets
HD64F2149YVTE10 by:

16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100

Part Details for HD64F2149YVTE10 by Renesas Electronics Corporation

Overview of HD64F2149YVTE10 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HD64F2149YVTE10

Part # Distributor Description Stock Price Buy
DISTI # HD64F2149YVTE10
Avnet Americas H8S/2149 MCU IC 100-PIN TQFP - Trays (Alt: HD64F2149YVTE10) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 0
RFQ
Quest Components MICROCONTROLLER, 16-BIT, FLASH, H8S/2000 CPU, 10MHZ, CMOS, PQFP100 435
  • 1 $22.5000
  • 115 $16.0000
  • 251 $15.0000
$15.0000 / $22.5000 Buy Now
DISTI # HD64F2149YVTE10
Avnet Americas H8S/2149 MCU IC 100-PIN TQFP - Trays (Alt: HD64F2149YVTE10) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 0
RFQ
DISTI # HD64F2149YVTE10
Avnet Americas H8S/2149 MCU IC 100-PIN TQFP - Trays (Alt: HD64F2149YVTE10) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 0
RFQ

Part Details for HD64F2149YVTE10

HD64F2149YVTE10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HD64F2149YVTE10 Part Data Attributes

HD64F2149YVTE10 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HD64F2149YVTE10 Renesas Electronics Corporation 16-BIT, FLASH, 10MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code QFP
Package Description 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Factory Lead Time 2 Days
Has ADC YES
Address Bus Width 24
Bit Size 16
CPU Family H8S/2000
Clock Frequency-Max 10 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G100
JESD-609 Code e6
Length 14 mm
Number of I/O Lines 82
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 10 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

HD64F2149YVTE10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD64F2149YVTE10 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD64F2149YVTE10 by Renesas Electronics Corporation

  • Please alert me when HD64F2149YVTE10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD64F2149YVTE10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD64F2149YVTE10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD64F2149YVTE10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD64F2149YVTE10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD64F2149YVTE10 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: