Filter Your Search
1 - 3 of 3 results
|
HD64F2149YVTE10
Hitachi Ltd
|
Check for Price | Transferred | 16 | 10 MHz | 65536 | 2048 | H8S/2000 | 16 | 24 | 10 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | HITACHI LTD | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | 8542.31.00.01 | |||||||
|
HD64F2149YVTE10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 10 MHz | 65536 | 2048 | H8S/2000 | 16 | 24 | 10 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 | 100 | compliant | 8542.31.00.01 | |||
|
HD64F2149YVTE10V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 10 MHz | 16 | 24 | 10 MHz | 82 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 100 | compliant | 8542.31.00.01 |