Part Details for HDBB105W-A+G by Advanced Energy Industries Inc
Overview of HDBB105W-A+G by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDBB105W-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDBB105W-A+G
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 12A/1.7A/1.7A Case DBB - Bulk (Alt: HDBB105W-A+G) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$272.1390 / $302.8326 | Buy Now |
DISTI #
HDBB105W-A+G
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 12A/1.7A/1.7A Case DBB - Bulk (Alt: HDBB105W-A+G) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$272.1390 / $302.8326 | Buy Now |