Filter Your Search
1 - 3 of 3 results
|
HDBB105W-A+G
SL Power Electronics
|
$205.8062 | Active | AC-DC REGULATED POWER SUPPLY | SL POWER ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||
|
HDBB-105W-AG
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 110 V | 87 V | 4.75 V | 5.25 V | 3 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 87.5 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | compliant | EAR99 | |||||
|
HDBB-105W-AG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 100 V | 5 V | 110 V | 87 V | 4.75 V | 5.25 V | 3 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | MODULE | , |