Part Details for HDC-S210-31S1-KR by 3M Interconnect
Overview of HDC-S210-31S1-KR by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HDC-S210-31S1-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07630860600
|
Avnet Americas | 80001395351 HDC-S210-31S1-KR=HDC/SKT/RA/210P/3R/1BAY/2.79MMS - Bulk (Alt: 07630860600) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ | |
DISTI #
07630860600
|
Avnet Americas | 80001395351 HDC-S210-31S1-KR=HDC/SKT/RA/210P/3R/1BAY/2.79MMS - Bulk (Alt: 07630860600) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ | |
DISTI #
07630860600
|
Avnet Americas | 80001395351 HDC-S210-31S1-KR=HDC/SKT/RA/210P/3R/1BAY/2.79MMS - Bulk (Alt: 07630860600) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ |
Part Details for HDC-S210-31S1-KR
HDC-S210-31S1-KR CAD Models
HDC-S210-31S1-KR Part Data Attributes
|
HDC-S210-31S1-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HDC-S210-31S1-KR
3M Interconnect
Board Connector, 210 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 210 | |
UL Flammability Code | 94V-0 |