Filter Your Search
1 - 10 of 3,825 results
|
DF9M-31S-1R-PB
Hirose Electric Co Ltd
|
$0.3179 | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||
|
DF9M-31S-1R-PA
Hirose Electric Co Ltd
|
$0.4051 | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||
|
DF9C-31S-1V(20)
Hirose Electric Co Ltd
|
$0.4475 | Yes | Yes | Active | 31 | 2 | 1 mm | FEMALE | BOARD | TIN/GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3/e4 | NO | 94V-0 | RECEPTACLE | TIN/GOLD | PHOSPHOR COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||
|
DF9-31S-1V(32)
Hirose Electric Co Ltd
|
$0.9922 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 125 °C | POLARIZATION POST | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | STAGGERED | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SURFACE MOUNT | 0.165 inch | 0.13 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose | |||||||||
|
DF9C-31S-1V(22)
Hirose Electric Co Ltd
|
$1.0364 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 125 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.76 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||
|
DF9A-31S-1V(69)
Hirose Electric Co Ltd
|
$1.0650 | Yes | Yes | Obsolete | 31 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||||||||||||||||||||||
|
DF9C-31S-1V(69)
Hirose Electric Co Ltd
|
$1.0650 | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||
|
DF9A-31S-1V(20)
Hirose Electric Co Ltd
|
$1.1130 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -45 °C | 85 °C | PEG | RECEPTACLE | PHOSPHOR COPPER | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.76 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||
|
DF9A-31S-1V(22)
Hirose Electric Co Ltd
|
$1.2301 | Yes | Yes | Active | 31 | 2 | 1 mm | 2 | 50 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 250VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -45 °C | 125 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | BEIGE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 39u inch | SURFACE MOUNT | 0.165 inch | 0.13 inch | 0.76 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | ||||||||
|
DF9B-31S-1V(32)
Hirose Electric Co Ltd
|
$1.2848 | Yes | Yes | Active | 31 | 2 | 1 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HIROSE ELECTRIC CO LTD | unknown | Hirose |