Part Details for HDH-00810GID(40) by Hirose Electric Co Ltd
Overview of HDH-00810GID(40) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HDH-00810GID(40)
HDH-00810GID(40) CAD Models
HDH-00810GID(40) Part Data Attributes:
Alternate Parts for HDH-00810GID(40)
This table gives cross-reference parts and alternative options found for HDH-00810GID(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDH-00810GID(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDH-00810GID | Directional Coupler, 500MHz Min, 1000MHz Max, 0.3dB Insertion Loss-Max | Hirose Electric Co Ltd | HDH-00810GID(40) vs HDH-00810GID |