Part Details for HE1V109M30035HA by Samwha Electronics
Overview of HE1V109M30035HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1V109M30035HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL18508
|
Rutronik | HE 10000uF 35V 20% 30x35/10,0 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 299 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.3100 / $1.7100 | Buy Now |
Part Details for HE1V109M30035HA
HE1V109M30035HA CAD Models
HE1V109M30035HA Part Data Attributes:
|
HE1V109M30035HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE1V109M30035HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.77482 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3380 mA | |
Surface Mount | NO | |
Tan Delta | 0.44 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE1V109M30035HA
This table gives cross-reference parts and alternative options found for HE1V109M30035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1V109M30035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1VA103CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HE1V109M30035HA vs ECEC1VA103CB |
LG35M10K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HE1V109M30035HA vs LG35M10K0BPF43530 |
ECEC1VA103DX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | HE1V109M30035HA vs ECEC1VA103DX |
KMH35VS103M25X45T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | HE1V109M30035HA vs KMH35VS103M25X45T2 |
LV35M10K0BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HE1V109M30035HA vs LV35M10K0BPF42545 |
LG35M10K0BP3-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HE1V109M30035HA vs LG35M10K0BP3-2545 |
CEAUF1V103M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | HE1V109M30035HA vs CEAUF1V103M50 |
LGY1V103MHLB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | Nichicon Corporation | HE1V109M30035HA vs LGY1V103MHLB35 |
EKMH350VSN103MQ45SPBFREE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | Chemi-Con | HE1V109M30035HA vs EKMH350VSN103MQ45SPBFREE |
81D103M035MB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | Chemi-Con | HE1V109M30035HA vs 81D103M035MB2D |