-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4049B-Q100 - Hex inverting buffers@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0059
|
Newark | Ic, Locmos Rohs Compliant: Yes |Nexperia HEF4049BT-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 | Buy Now |
DISTI #
1727-HEF4049BT-Q100JCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2409 In Stock |
|
$0.1362 / $0.5400 | Buy Now |
DISTI #
HEF4049BT-Q100J
|
Avnet Americas | Buffer 6-CH Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: HEF4049BT-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1452 | Buy Now |
DISTI #
771-HEF4049BT-Q100J
|
Mouser Electronics | Buffers & Line Drivers HEF4049BT-Q100/SOT109/SO16 RoHS: Compliant | 2611 |
|
$0.1310 / $0.5400 | Buy Now |
DISTI #
V36:1790_06528328
|
Arrow Electronics | Buffer/Converter 6-CH Inverting CMOS Automotive 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2238 | Americas - 7500 |
|
$0.1212 / $0.1616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1326 | Buy Now |
|
Rochester Electronics | HEF4049 - Hex inverting buffers RoHS: Compliant Status: Active Min Qty: 1 | 2270 |
|
$0.1204 / $0.1416 | Buy Now |
DISTI #
HEF4049BT-Q100J
|
TTI | Buffers & Line Drivers HEF4049BT-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1230 | Buy Now |
DISTI #
HEF4049BT-Q100J
|
Avnet Americas | Buffer 6-CH Inverting CMOS 16-Pin SO T/R - Tape and Reel (Alt: HEF4049BT-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1452 | Buy Now |
DISTI #
HEF4049BT-Q100J
|
Avnet Silica | Buffer 6-CH Inverting CMOS 16-Pin SO T/R (Alt: HEF4049BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4049BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4049BT-Q100J
Nexperia
HEF4049B-Q100 - Hex inverting buffers@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 100 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4049BT-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4049BT-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4049BT/T3 | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOP-14, Gate | NXP Semiconductors | HEF4049BT-Q100J vs HEF4049BT/T3 |
HEF4049BTD | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | NXP Semiconductors | HEF4049BT-Q100J vs HEF4049BTD |
HEF4049BT-Q100 | Inverter | Nexperia | HEF4049BT-Q100J vs HEF4049BT-Q100 |
HEF4049BT,653 | HEF4049B - Hex inverting buffers@en-us SOP 16-Pin | Nexperia | HEF4049BT-Q100J vs HEF4049BT,653 |
933372920653 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | HEF4049BT-Q100J vs 933372920653 |
HEF4049BTD-T | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, Gate | NXP Semiconductors | HEF4049BT-Q100J vs HEF4049BTD-T |
HEF4049BT,652 | HEF4049B - Hex inverting buffers@en-us SOP 16-Pin | Nexperia | HEF4049BT-Q100J vs HEF4049BT,652 |