Part Details for HEF4053BTD by Philips Semiconductors
Overview of HEF4053BTD by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Smart Cities
Aerospace and Defense
Transportation and Logistics
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for HEF4053BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 209 |
|
$0.1687 / $0.5625 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, 16 Pin Plastic SOP | 180 |
|
$0.1700 / $0.2550 | Buy Now |
|
Quest Components | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, 16 Pin Plastic SOP | 167 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for HEF4053BTD
HEF4053BTD CAD Models
HEF4053BTD Part Data Attributes
|
HEF4053BTD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4053BTD
Philips Semiconductors
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.01 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |