Filter Your Search
1 - 4 of 4 results
|
HEF4053BTD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 140 ns | 220 ns | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
HEF4053BTD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | YES | 175 Ω | 5 Ω | 140 ns | 220 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
HEF4053BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2.5 kΩ | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF4053BTD
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | 2.5 kΩ | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |