Part Details for HEF4068BT,652 by NXP Semiconductors
Overview of HEF4068BT,652 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HEF4068BT,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4068BT - NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1028 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for HEF4068BT,652
HEF4068BT,652 CAD Models
HEF4068BT,652 Part Data Attributes
|
HEF4068BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4068BT,652
NXP Semiconductors
HEF4068B - 8-input NAND gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.000029999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 195 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4068BT,652
This table gives cross-reference parts and alternative options found for HEF4068BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4068BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4068BF(TP2) | IC 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | HEF4068BT,652 vs TC4068BF(TP2) |
CD4068BNSR | CMOS 8-Input NAND/AND Gate 14-SO -55 to 125 | Texas Instruments | HEF4068BT,652 vs CD4068BNSR |
CD4068BM | CMOS 8-Input NAND/AND Gate 14-SOIC -55 to 125 | Texas Instruments | HEF4068BT,652 vs CD4068BM |
HEF4068BTD | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4068BT,652 vs HEF4068BTD |
HCF4068BM1 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, SOP-14 | STMicroelectronics | HEF4068BT,652 vs HCF4068BM1 |
HCF4068M013TR | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, SOP-14 | STMicroelectronics | HEF4068BT,652 vs HCF4068M013TR |
933372990653 | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4068BT,652 vs 933372990653 |
CD4068BM96E4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4068BT,652 vs CD4068BM96E4 |
CD4068BNSRE4 | CMOS 8-Input NAND/AND Gate 14-SO -55 to 125 | Texas Instruments | HEF4068BT,652 vs CD4068BNSRE4 |
CD4068BMTG4 | 4000/14000/40000 SERIES, 8-INPUT AND/NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4068BT,652 vs CD4068BMTG4 |