-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4521B - 24-stage frequency divider and oscillator@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0083
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia HEF4521BT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
1727-HEF4521BT,653CT-ND
|
DigiKey | IC DIVIDER BY 2 24-BIT 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1935 In Stock |
|
$0.2694 / $0.9900 | Buy Now |
DISTI #
HEF4521BT,653
|
Avnet Americas | Frequency Divider and Oscillator 16-Pin SO T/R - Tape and Reel (Alt: HEF4521BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2406 / $0.2871 | Buy Now |
DISTI #
771-HEF4521BTD-T
|
Mouser Electronics | Multipliers / Dividers HEF4521BT/SOT109/SO16 RoHS: Compliant | 1095 |
|
$0.2690 / $0.8100 | Buy Now |
|
Future Electronics | HEF4521B Series 3V to 15V -40°C to +85°C 24-Stage Divider and Oscillator - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Rochester Electronics | HEF4521BT - Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2381 / $0.2801 | Buy Now |
DISTI #
HEF4521BT,653
|
Avnet Americas | Frequency Divider and Oscillator 16-Pin SO T/R - Tape and Reel (Alt: HEF4521BT,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2406 / $0.2871 | Buy Now |
DISTI #
HEF4521BT.653
|
TME | IC: digital, 24-stage,frequency divider,oscillator, CMOS, SMD Min Qty: 1 | 1713 |
|
$0.4240 / $0.9570 | Buy Now |
DISTI #
HEF4521BT,653
|
Avnet Silica | Frequency Divider and Oscillator 16-Pin SO T/R (Alt: HEF4521BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4521BT,653
|
EBV Elektronik | Frequency Divider and Oscillator 16-Pin SO T/R (Alt: HEF4521BT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4521BT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4521BT,653
Nexperia
HEF4521B - 24-stage frequency divider and oscillator@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM LAST 7 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 6000000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 1900 ns | |
Propagation Delay (tpd) | 1900 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for HEF4521BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4521BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933406770653 | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 24-Bit, Up Direction, CMOS, PDSO16 | Nexperia | HEF4521BT,653 vs 933406770653 |
HEF4521BT,653 | HEF4521B - 24-stage frequency divider and oscillator SOP 16-Pin | NXP Semiconductors | HEF4521BT,653 vs HEF4521BT,653 |
HEF4521BTD-T | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4521BT,653 vs HEF4521BTD-T |
HEF4521BT,652 | HEF4521B - 24-stage frequency divider and oscillator SOP 16-Pin | NXP Semiconductors | HEF4521BT,653 vs HEF4521BT,652 |
HEF4521BTD | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | HEF4521BT,653 vs HEF4521BTD |
HEF4521BT | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT-109-1, SOP-16, Counter | NXP Semiconductors | HEF4521BT,653 vs HEF4521BT |