Part Details for HER107G-T by Rectron Semiconductor
Overview of HER107G-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER107G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HER107G-T
|
Mouser Electronics | Rectifiers DO-41 1A 800V 70ns G P RoHS: Compliant | 0 |
|
$0.0380 / $0.0440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0266 / $0.0395 | Buy Now |
Part Details for HER107G-T
HER107G-T CAD Models
HER107G-T Part Data Attributes:
|
HER107G-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER107G-T
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER107G-T
This table gives cross-reference parts and alternative options found for HER107G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP10K-AP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER107G-T vs EGP10K-AP |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | HER107G-T vs HER107G |
EGP10K.TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | HER107G-T vs EGP10K.TR |
EGP10KT26A | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | HER107G-T vs EGP10KT26A |
HER107G-BP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | HER107G-T vs HER107G-BP |
HER107G | Rectifier Diode, 1 Element, 1A, Silicon, DO-41 | International Semiconductor Inc | HER107G-T vs HER107G |
HER107G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | HER107G-T vs HER107G |
EGP10K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | LRC Leshan Radio Co Ltd | HER107G-T vs EGP10K |
HER107G-B | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER107G-T vs HER107G-B |
EGP10K | 1.0A Ultra Fast Recovery Rectifier, 5000-REEL | onsemi | HER107G-T vs EGP10K |