Part Details for HI5728IN by Intersil Corporation
Overview of HI5728IN by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI5728IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Dual, 10 Bit, 48 Pin, TQFP | 20 |
|
$21.7815 | Buy Now |
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, 35us Settling Time, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2033 |
|
$22.3400 / $26.2800 | Buy Now |
Part Details for HI5728IN
HI5728IN CAD Models
HI5728IN Part Data Attributes:
|
HI5728IN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5728IN
Intersil Corporation
DUAL, PARALLEL, WORD INPUT LOADING, 0.035us SETTLING TIME, 10-BIT DAC, PQFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | 7 X 7 MM, PLASTIC, MS-026BBC, LQFP-48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for HI5728IN
This table gives cross-reference parts and alternative options found for HI5728IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5728IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5728IN-T | DUAL, PARALLEL, WORD INPUT LOADING, 35us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, PLASTIC, MS-026BBC, LQFP-48 | Intersil Corporation | HI5728IN vs HI5728IN-T |
HI5728IN | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48 | Harris Semiconductor | HI5728IN vs HI5728IN |