Filter Your Search
1 - 10 of 12 results
|
HI5728IN-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 1.25 V | -300 mV | 0.0976 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | 60 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | ||||||||||
|
HI5728INZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.25 V | -300 mV | 0.0976 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | 60 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | LQFP, QFP48,.35SQ,20 | |||||||||
|
HI5728IN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 35 µs | CMOS | INDUSTRIAL | S-PQFP-G48 | COMMERCIAL | e0 | 4 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | unknown | LFQFP, | QFP | 48 | |||||
|
HI5728INZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 35 µs | 60 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | INTERSIL CORP | compliant | 8542.39.00.01 | LFQFP, QFP48,.35SQ,20 | LQFP | 48 | |||
|
HI5728INZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.25 V | -300 mV | 0.09765 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | 60 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | LFQFP, QFP48,.35SQ,20 | |||||||||
|
HI5728IN
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 1.25 V | -300 mV | 0.09765 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | 60 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | ||||||||||
|
HI5728IN-T
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 0.1953 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 35 ns | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
HI5728IN-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 35 µs | CMOS | INDUSTRIAL | S-PQFP-G48 | COMMERCIAL | e0 | 4 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | unknown | LFQFP, | QFP | 48 | |||||
|
HI5728INZ
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 35 µs | 60 mA | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | INTERSIL CORP | compliant | 8542.39.00.01 | LFQFP, QFP48,.35SQ,20 | LQFP | 48 | ||||
|
HI5728IN
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 0.1953 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 2 | 35 ns | CMOS | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | TQFP48,.35SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | INTERSIL CORP | not_compliant | 8542.39.00.01 | 7 X 7 MM, PLASTIC, MS-026BBC, LQFP-48 |