Part Details for HIF3-2226SCFC(11) by Hirose Electric Co Ltd
Overview of HIF3-2226SCFC(11) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3-2226SCFC(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5010
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3-2226SCFC(11) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.1840 | Buy Now |
DISTI #
HIF3-2226SCFC(11)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: HIF3-2226SCFC(11)) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1150 / $0.1334 | Buy Now |
DISTI #
798-HIF32226SCFC11
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED RoHS: Compliant | 0 |
|
$0.1120 / $0.1160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1122 | Buy Now |
DISTI #
HIRHIF3-2226SCFC(11)
|
Heilind Electronics | 613-0002-1-11 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1040 / $0.1310 | Buy Now |
DISTI #
HIF3-2226SCFC(11)
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: HIF3-2226SCFC(11)) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1150 / $0.1334 | Buy Now |
DISTI #
000000000003975877
|
Sager | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED Min Qty: 10000 | 0 |
|
$0.1053 / $0.1223 | Buy Now |
Part Details for HIF3-2226SCFC(11)
HIF3-2226SCFC(11) CAD Models
HIF3-2226SCFC(11) Part Data Attributes:
|
HIF3-2226SCFC(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2226SCFC(11)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for HIF3-2226SCFC(11)
This table gives cross-reference parts and alternative options found for HIF3-2226SCFC(11). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3-2226SCFC(11), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179227-2 | AMP CT CRIMP -2 REC CONT. | TE Connectivity | HIF3-2226SCFC(11) vs 179227-2 |
179227-4 | Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze | TE Connectivity | HIF3-2226SCFC(11) vs 179227-4 |