Part Details for HIP4081AIBZ by Intersil Corporation
Overview of HIP4081AIBZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP4081AIBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | FULL BRIDGE BASED MOSFET DRIVER, PDSO20 | 4 |
|
$4.0775 / $4.8930 | Buy Now |
|
Win Source Electronics | IC DRIVER FET FULL 80V 20-SOIC | 90000 |
|
$1.9790 / $2.9680 | Buy Now |
Part Details for HIP4081AIBZ
HIP4081AIBZ CAD Models
HIP4081AIBZ Part Data Attributes:
|
HIP4081AIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4081AIBZ
Intersil Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | SOP, | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.09 µs | |
Width | 7.5 mm |
Alternate Parts for HIP4081AIBZ
This table gives cross-reference parts and alternative options found for HIP4081AIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4081AIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4081AIB | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZ vs HIP4081AIB |
HIP4081AIBZT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Reel | Renesas Electronics Corporation | HIP4081AIBZ vs HIP4081AIBZT |
HIP4081IB | 2.6A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP4081AIBZ vs HIP4081IB |
HIP4081AIBT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZ vs HIP4081AIBT |
HIP4081AIBZ | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Tube | Renesas Electronics Corporation | HIP4081AIBZ vs HIP4081AIBZ |