Part Details for HLMP-EH30-NR0DD by Broadcom Limited
Overview of HLMP-EH30-NR0DD by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-EH30-NR0DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-EH30-NR0DD-ND
|
DigiKey | LED RED CLEAR T-1 3/4 T/H Min Qty: 18000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2364 | Buy Now |
DISTI #
HLMP-EH30-NR0DD
|
Avnet Americas | LED Uni-Color Red Orange 621nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EH30-NR0DD) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
630-HLMP-EH30-NR0DD
|
Mouser Electronics | Standard LEDs - Through Hole Red-Orange, 615nm 30 Deg, 1900mcd(max) RoHS: Compliant | 0 |
|
$0.2300 / $0.2350 | Order Now |
DISTI #
HLMP-EH30-NR0DD
|
Avnet Americas | LED Uni-Color Red Orange 621nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-EH30-NR0DD) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
HLMP-EH30-NR0DD
|
EBV Elektronik | LED Uni-Color Red Orange 621nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-EH30-NR0DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-EH30-NR0DD
HLMP-EH30-NR0DD CAD Models
HLMP-EH30-NR0DD Part Data Attributes:
|
HLMP-EH30-NR0DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-EH30-NR0DD
Broadcom Limited
Single Color LED, Reddish Orange, Clear, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | REDDISH ORANGE | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Peak Wavelength | 615 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-EH30-NR0DD
This table gives cross-reference parts and alternative options found for HLMP-EH30-NR0DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-EH30-NR0DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-EH30-MQ0DD | Single Color LED, Reddish Orange, Clear, T-1 3/4, 5mm, | Broadcom Limited | HLMP-EH30-NR0DD vs HLMP-EH30-MQ0DD |
HLMP-EH30-NR0DD | Single Color LED, Reddish Orange, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-EH30-NR0DD vs HLMP-EH30-NR0DD |
HLMP-EH30-NR0DD | T-1 3/4 SINGLE COLOR LED, REDDISH ORANGE, 5mm | Avago Technologies | HLMP-EH30-NR0DD vs HLMP-EH30-NR0DD |
HLMP-EH30-PS0DD | Single Color LED, Reddish Orange, Clear, T-1 3/4, 5mm, | Broadcom Limited | HLMP-EH30-NR0DD vs HLMP-EH30-PS0DD |
HLMP-EH30-NR0DD | Single Color LED, Reddish Orange, Clear, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-EH30-NR0DD vs HLMP-EH30-NR0DD |