Part Details for HM2P67PD5111N9LF by Amphenol FCi
Overview of HM2P67PD5111N9LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2P67PD5111N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454010
|
RS | HM2P67PD5111N9LF-MPAC5RSTPFHDR CNRTYPAB19 | Amphenol FCI (Amphenol CS) HM2P67PD5111N9LF Min Qty: 576 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 | RFQ |
DISTI #
BRGHM2P67PD5111N9LF
|
Heilind Electronics | HM2P67PD5111N9LF-MPAC5RST MPAC5RSTPFHDR CNRTYPAB19 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2P67PD5111N9LF
|
Interstate Connecting Components | HM2P67PD5111N9LF-MPAC5RST MPAC5RSTPFHDR CNRTYPAB19 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5616 |
|
RFQ | |
|
Wuhan P&S | D-Subminiature High Density : High Density D-SUB 62-Way Female Straight, >500 Mating cycles Min Qty: 1 | 4320 |
|
$0.8800 / $1.1000 | Buy Now |
Part Details for HM2P67PD5111N9LF
HM2P67PD5111N9LF CAD Models
HM2P67PD5111N9LF Part Data Attributes
|
HM2P67PD5111N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P67PD5111N9LF
Amphenol FCi
Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 32 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 127 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2P67PD5111N9LF
This table gives cross-reference parts and alternative options found for HM2P67PD5111N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P67PD5111N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P67PD5111N9 | Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Receptacle | Amphenol FCi | HM2P67PD5111N9LF vs HM2P67PD5111N9 |