-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10.38 GHz to 11.30 GHz MMIC VCO with Half Frequency Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6557
|
Newark | Mmic Vco, 5.6Ghz, Lfcsp-Ep, Ic Function:10.38Ghz To 11.3Ghz Mmic Vco With Half Frequency Output, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices HMC1164LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$36.0600 / $44.4600 | Buy Now |
DISTI #
1127-2902-ND
|
DigiKey | VCO 5.42GHZ/10.84GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 20 Weeks Container: Strip |
25 In Stock |
|
$32.6775 / $43.1800 | Buy Now |
DISTI #
584-HMC1164LP5E
|
Mouser Electronics | VCO Oscillators 10.38 GHz to 11.30 GHz MMIC VCO with Half Frequency Output RoHS: Compliant | 53 |
|
$31.3200 / $43.1800 | Buy Now |
|
Analog Devices Inc | VCO, GaAs, RF/2, 10.38-11.20GH Min Qty: 1 Package Multiple: 1 | 526 |
|
$19.2900 / $43.1800 | Buy Now |
|
Rochester Electronics | HMC1164 - VCO, GaAs, RF/2, 10.38-11.20GHz RoHS: Compliant Status: Active Min Qty: 1 | 107 |
|
$28.6500 / $33.7000 | Buy Now |
DISTI #
HMC1164LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 21 | 0 |
|
$30.2200 / $33.6700 | Buy Now |
DISTI #
4029715
|
element14 Asia-Pacific | MMIC VCO, 5.6GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$33.8461 / $45.7030 | Buy Now |
DISTI #
4029715
|
Farnell | MMIC VCO, 5.6GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 42 |
|
$32.3345 / $43.4904 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1164LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1164LP5E
Analog Devices Inc
10.38 GHz to 11.30 GHz MMIC VCO with Half Frequency Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HALF O/P FREQUENCY ALSO AVAILABLE | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 300 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 11300 MHz | |
Operating Frequency-Min | 10380 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -86 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 290 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |