Filter Your Search
1 - 2 of 2 results
|
HMC1164LP5ETR
Analog Devices Inc
|
$24.0840 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR, 7 INCH; HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 300 MHz/V | 11.3 GHz | 10.38 GHz | 8 dBm | -86 dBc/Hz | 290 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices | ||
|
HMC1164LP5E
Analog Devices Inc
|
$36.6441 | No | Yes | Active | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | HALF O/P FREQUENCY ALSO AVAILABLE | 13 V | 2 V | 300 MHz/V | 11.3 GHz | 10.38 GHz | 8 dBm | -86 dBc/Hz | 290 mA | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | LFCSP, 32 PIN | 32 | HCP-32-1 | compliant | Analog Devices |