-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 150W, 5%, 50ppm, 33ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0350
|
Newark | Res, Wirewound, 33R, 5%, 2.5Kv, Solder, Resistance:33Ohm, Product Range:Hs Series, Power Rating:150W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity HSC15033RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$11.5600 / $17.4000 | Buy Now |
DISTI #
A102372-ND
|
DigiKey | RES CHAS MNT 33 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
123 In Stock |
|
$11.8567 / $18.6000 | Buy Now |
DISTI #
1-1630012-4
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 150 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1630012-4) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
DISTI #
279-HSC15033RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 33 Ohms 150W 50PPM RoHS: Compliant | 50 |
|
$11.8500 / $18.5900 | Buy Now |
DISTI #
70468973
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 33Ohm +/-5% 150W | TE Connectivity HSC15033RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$12.4900 / $17.5900 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 33 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
60 In Stock |
|
$11.1700 / $16.2400 | Buy Now |
DISTI #
HSC15033RJ
|
TTI | Wirewound Resistors - Chassis Mount 33 Ohms 150W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$11.0800 / $13.1700 | Buy Now |
DISTI #
1-1630012-4
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 150 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1630012-4) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
DISTI #
AMP1-1630012-4
|
Interstate Connecting Components | HSC15033RJ | 0 |
|
$11.9972 / $14.6148 | Buy Now |
DISTI #
1-1630012-4
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 150 W, Wirewound, Power, Solder Lug (Alt: 1-1630012-4) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSC15033RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC15033RJ
TE Connectivity
RESISTOR, WIRE WOUND, 150W, 5%, 50ppm, 33ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |