Filter Your Search
1 - 2 of 2 results
|
HSC15033RJ
TE Connectivity
|
$12.0558 | Yes | Yes | Active | 33 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||
|
NHSC15033RJ
TE Connectivity
|
Check for Price | Yes | Active | 33 Ω | 5 % | 55 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 2.5 kV | Aluminum Housing | 2 | 26 mm | 98 mm | 47.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 |