-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9557
|
Newark | Pressure Sensor-Trustability High Accur |Honeywell HSCDANN160MGAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4900 | Buy Now |
DISTI #
480-6595-ND
|
DigiKey | SENSOR 2.32PSIG 0.19" 4.5V 8DIP Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0038 | Buy Now |
DISTI #
785-HSCDANN160MGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 68 |
|
$59.6000 | Buy Now |
DISTI #
V99:2348_07384031
|
Arrow Electronics | Pressure Sensor 0.5V to 4.5V 0bar to 0.16bar Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2104 | Americas - 125 |
|
$25.9100 / $34.3287 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 160 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
99 In Stock |
|
$31.1100 / $45.6800 | Buy Now |
DISTI #
HSCDANN160MGAA5
|
TTI | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$59.6000 / $60.7900 | Buy Now |
DISTI #
HSCDANN160MGAA5
|
TME | Sensor: pressure, 0÷160mbar, gage, OUT: analogue, THT, DIP, -20÷85°C Min Qty: 100 | 0 |
|
$80.9500 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 160 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
99 In Stock |
|
$31.1100 / $45.6800 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, 8-DIP Sing Axial Barb Dry gas 0-160mbar G, Ana Vout: 0.1-0.9Vs, Vs: 5V, Accur: ±0.25%, Resp t: 1ms, Op: -20~85°C | 50 |
|
$107.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSCDANN160MGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HSCDANN160MGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 2.3 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HSCDANN160MGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSCDANN160MGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSCDANN160MGAA3 | Peizoresistive Sensor, Absolute, 0Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | Honeywell Sensing and Control | HSCDANN160MGAA5 vs HSCDANN160MGAA3 |