Part Details for HSM1100G/TR13 by Microchip Technology Inc
Overview of HSM1100G/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HSM1100G/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3145
|
Newark | Schottky 1.0A, 100V, Vf=0.75V Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip HSM1100G/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
HSM1100G/TR13-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A DO215AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
HSM1100G/TR13
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: HSM1100G/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.6000 | Buy Now |
DISTI #
494-HSM1100G/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 100V, VF=0.75V RoHS: Not Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
HSM1100G/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBG (DO-215AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3500 / $1.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4200 / $3.8800 | Buy Now | |
DISTI #
HSM1100G/TR13
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: HSM1100G/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.6000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
HSM1100G/TR13
|
Avnet Silica | (Alt: HSM1100G/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.4200 / $3.8800 | Buy Now |
Part Details for HSM1100G/TR13
HSM1100G/TR13 CAD Models
HSM1100G/TR13 Part Data Attributes:
|
HSM1100G/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HSM1100G/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM1100G/TR13
This table gives cross-reference parts and alternative options found for HSM1100G/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM1100G/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10100FL_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | PanJit Semiconductor | HSM1100G/TR13 vs SS10100FL_R2_00001 |
SS10100FL | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | HSM1100G/TR13 vs SS10100FL |
HSM1100J | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN | Microsemi Corporation | HSM1100G/TR13 vs HSM1100J |
HSM1100JE3/TR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | HSM1100G/TR13 vs HSM1100JE3/TR13 |
SS10100FL-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | HSM1100G/TR13 vs SS10100FL-AU_R1_000A1 |
HSM1100MELF | Rectifier Diode, Schottky, 1A, Silicon, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | HSM1100G/TR13 vs HSM1100MELF |
HSM1100GE3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-215AA, ROHS COMPLIANT, SMBG, 2 PIN | Microsemi Corporation | HSM1100G/TR13 vs HSM1100GE3/TR13 |
HSM1100JE3/TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | Microsemi Corporation | HSM1100G/TR13 vs HSM1100JE3/TR13 |
SS10100FL_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | PanJit Semiconductor | HSM1100G/TR13 vs SS10100FL_R1_00001 |