-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3543-1-ND
|
DigiKey | LED GREEN DIFFUSED 0603 SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30978 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
HSME-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSME-C190) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
630-HSME-C190
|
Mouser Electronics | Standard LEDs - SMD AlInGaP Green RoHS: Compliant | 16673 |
|
$0.1270 / $0.6100 | Buy Now |
DISTI #
HSME-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSME-C190) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1280 | Buy Now |
DISTI #
HSME-C190
|
TME | LED, SMD, 0603, green, 18÷50mcd, 1.6x0.8x0.8mm, 170°, 2.1÷2.6V, 20mA Min Qty: 5 | 0 |
|
$0.1130 / $0.2980 | RFQ |
DISTI #
HSME-C190
|
EBV Elektronik | LED Uni-Color Green 570nm 2-Pin Chip LED T/R (Alt: HSME-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 44000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 36000 |
|
$0.1417 / $0.1522 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSME-C190
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSME-C190
Broadcom Limited
Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 170 deg |