Filter Your Search
1 - 3 of 3 results
|
HSME-C190
Broadcom Limited
|
$0.2024 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 800 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSME-C190
Agilent Technologies Inc
|
Check for Price | No | Obsolete | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.5 mm | 800 µm | 1 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||
|
HSME-C190
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 800 µm | 1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies |