Part Details for HV05AC603KAL120 by Kyocera AVX Components
Overview of HV05AC603KAL120 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for HV05AC603KAL120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV05AC603KAL120
|
Avnet Americas | Cap Ceramic 0.06uF 1000V X7R 10% Stacked 1 Stacked 125°C - Bulk (Alt: HV05AC603KAL120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HV05AC603KAL120
|
Avnet Americas | Cap Ceramic 0.06uF 1000V X7R 10% Stacked 1 Stacked 125°C - Bulk (Alt: HV05AC603KAL120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HV05AC603KAL120
|
Avnet Americas | Cap Ceramic 0.06uF 1000V X7R 10% Stacked 1 Stacked 125°C - Bulk (Alt: HV05AC603KAL120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HV05AC603KAL120
HV05AC603KAL120 CAD Models
HV05AC603KAL120 Part Data Attributes
|
HV05AC603KAL120
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HV05AC603KAL120
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.06uF, Surface Mount, DIP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.06 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | L BEND | |
Width | 6.35 mm |