Filter Your Search
1 - 1 of 1 results
|
HV05AC603KAL120
Kyocera AVX Components
|
Check for Price | No | No | Active | 60 nF | 1 kV | 10 % | 3025 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 6 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 3.05 mm | 7.62 mm | 6.35 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.20 |