Part Details for HV5222DJ by Microchip Technology Inc
Overview of HV5222DJ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for HV5222DJ
HV5222DJ CAD Models
HV5222DJ Part Data Attributes:
|
HV5222DJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5222DJ
Microchip Technology Inc
EL DISPLAY DRIVER, CQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.650 X 0.650 INCH, 0.190 INCH HEIGHT, 0.050 INCH PITCH, CERAMIC, MO-087AB, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
fmax-Min | 8 MHz |