Filter Your Search
1 - 2 of 2 results
|
HV5222DJ
Supertex Inc
|
Check for Price | No | No | Transferred | 32 | SERIAL | CMOS | 8 MHz | EL DISPLAY DRIVER | NO | 1 | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.445 mm | 16.51 mm | SUPERTEX INC | QFJ | QCCJ, | 44 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HV5222DJ
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 32 | SERIAL | CMOS | 8 MHz | EL DISPLAY DRIVER | NO | 1 | 15 mA | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.445 mm | 16.51 mm | MICROCHIP TECHNOLOGY INC | 0.650 X 0.650 INCH, 0.190 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 |