-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4404
|
Newark | Signal Relay, Spdt, 12Vdc, 1A, Tht Rohs Compliant: Yes |Panasonic HY1-12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$2.9600 / $3.9100 | Buy Now |
DISTI #
10C6688
|
Newark | Relay, Signal, Spdt, 30Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:Hy Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic HY1-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.8400 | Buy Now |
DISTI #
255-1093-ND
|
DigiKey | RELAY TELECOM SPDT 1A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1169 In Stock |
|
$2.3188 / $3.9800 | Buy Now |
DISTI #
HY1-12V
|
Avnet Americas | Relay Signal SPDT 12VDC PC Pin Through Hole Tube (Alt: HY1-12V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.0992 / $2.3769 | Buy Now |
DISTI #
769-HY1-12V
|
Mouser Electronics | Low Signal Relays - PCB 1A 12VDC SPDT 150mW PCB RoHS: Compliant | 2052 |
|
$2.1400 / $3.8000 | Buy Now |
DISTI #
V36:1790_10817035
|
Arrow Electronics | Signal Relay 12VDC 1A SPDT(12x7.4x10.1)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 | Americas - 1 |
|
$2.0980 / $3.9180 | Buy Now |
|
Future Electronics | HY Series Highly Sensitive 1 A SPDT 12 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0500 / $2.3200 | Buy Now |
|
Future Electronics | HY Series Highly Sensitive 1 A SPDT 12 VDC PCB Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0500 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A SPDT(12x7.4x10.1)mm THT RoHS: Compliant |
10477 In Stock |
|
$2.0600 / $2.6300 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HY1-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HY1-12V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 10.1 mm | |
Body Length or Diameter | 12 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 12mm x 7.4mm x 10.1mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Finish | Gold/Silver (Au/Ag) | |
Termination Type | SOLDER |