Filter Your Search
1 - 1 of 1 results
|
HY1-12V
Panasonic Electronic Components
|
$2.9164 | Yes | Yes | End Of Life | 150 mW | 960 Ω | 30 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 9 V | 1.2 V | 12 V | 1A@30VDC | 5 ms | 4 ms | CSA; UL | e4 | -40 °C | 70 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | Gold/Silver (Au/Ag) | SOLDER | 7.4 mm | 10.1 mm | 12 mm | 12mm x 7.4mm x 10.1mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic |