Part Details for ICE2PCS06 by Infineon Technologies AG
Overview of ICE2PCS06 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2PCS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICE2PCS06-ND
|
DigiKey | POWER FACTOR CONTROLLER Min Qty: 442 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
124000 In Stock |
|
$0.6800 | Buy Now |
|
Rochester Electronics | ICE2PCS06 - Power Factor Controller, Current-Mode, 70kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 124000 |
|
$0.5826 / $0.6854 | Buy Now |
Part Details for ICE2PCS06
ICE2PCS06 CAD Models
ICE2PCS06 Part Data Attributes:
|
ICE2PCS06
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2PCS06
Infineon Technologies AG
Power Factor Controller, Current-mode, 70kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.7 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.435 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE2PCS06
This table gives cross-reference parts and alternative options found for ICE2PCS06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2PCS06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE2PCS06XKLA1 | Power Factor Controller, Current-mode, 70kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | ICE2PCS06 vs ICE2PCS06XKLA1 |
ICE2PCS06HKLA1 | Power Factor Controller, Current-mode, 70kHz Switching Freq-Max, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Infineon Technologies AG | ICE2PCS06 vs ICE2PCS06HKLA1 |