-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery, MQFP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3879
|
Newark | Ic, a/D Converter, single,3 1/2-Digit, cmos, qfp,44Pin Rohs Compliant: Yes |Renesas ICL7136CM44ZT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL7136CM44ZT-ND
|
DigiKey | IC DISPLAY DRVR 3.5DIGIT 44MQFP Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3768 / $5.0253 | Buy Now |
DISTI #
ICL7136CM44ZT
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LCD 44-Pin MQFP T/R - Tape and Reel (Alt: ICL7136CM44ZT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.0767 / $4.6545 | Buy Now |
DISTI #
968-ICL7136CM44ZT
|
Mouser Electronics | LCD Drivers W/ANNEAL ADC 3 5 DIG LW PWR 7106 COM RoHS: Compliant | 0 |
|
$4.3700 / $7.7100 | Order Now |
|
Future Electronics | ICL7136 Series 3 1/2 Digit LCD/LED Display Analog to Digital Converter - MQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
ICL7136CM44ZT
|
Avnet Americas | ADC Single Dual Slope 3sps 3 1/2Digit LCD 44-Pin MQFP T/R - Tape and Reel (Alt: ICL7136CM44ZT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.0767 / $4.6545 | Buy Now |
DISTI #
ICL7136CM44ZT
|
Avnet Silica | ADC Single Dual Slope 3sps 3 1/2Digit LCD 44-Pin MQFP T/R (Alt: ICL7136CM44ZT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7136CM44ZT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7136CM44ZT
Renesas Electronics Corporation
3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery, MQFP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MQFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Manufacturer Package Code | Q44.10X10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |