Filter Your Search
1 - 2 of 2 results
|
ICL7136CM44ZT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 9 V | 1 | YES | ADC, DUAL-SLOPE | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | RENESAS ELECTRONICS CORP | MQFP | QFP, QFP44,.5SQ,32 | 44 | Q44.10X10 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ICL7136CM44ZT
Intersil Corporation
|
Check for Price | Yes | Transferred | 9 V | 2 V | 1 | 0.05 % | YES | ADC, DUAL-SLOPE | 1 | BINARY | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | INTERSIL CORP | MQFP, PDIP | QFP, QFP44,.5SQ,32 | 44, 40 | compliant | 8542.39.00.01 |