-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M7711
|
Newark | Ic, Op Amp, 2Mhz, Supper Chopper, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:2.5V/Μs, Supply Voltage Range:4.5V To 16V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Renesas ICL7650SCPA-1Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 815 |
|
$7.3300 / $10.7200 | Buy Now |
DISTI #
57K3888
|
Newark | Op Amp, 2Mhz, 2.5V/Us, Dip-8, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:2.5V/Μs, Supply Voltage Range:4.5V To 16V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas ICL7650SCPA-1Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 | Buy Now |
DISTI #
ICL7650SCPA-1Z-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2492 In Stock |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
ICL7650SCPA-1Z
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V/16V 8-Pin PDIP - Rail/Tube (Alt: ICL7650SCPA-1Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 300 Factory Stock |
|
$4.9403 / $5.6405 | Buy Now |
DISTI #
968-ICL7650SCPA-1Z
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP SUPER CHOPPER STABILIZED COM RoHS: Compliant | 923 |
|
$5.3000 / $7.2800 | Buy Now |
|
Future Electronics | ICL7650 Series 2 MHz 2.5 V/µs Chopper-Stabilized Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.2000 / $5.4300 | Buy Now |
|
Renesas Electronics America | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP Min Qty: 1 Container: Tube | 2492 |
|
$5.3040 / $9.3500 | Buy Now |
DISTI #
ICL7650SCPA-1Z
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V/16V 8-Pin PDIP - Rail/Tube (Alt: ICL7650SCPA-1Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 300 Factory Stock |
|
$4.9403 / $5.6405 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 24 |
|
$10.8994 | Buy Now |
DISTI #
ICL7650SCPA-1Z
|
Avnet Americas | SP Amp Chopper Stabilization Single ±8V/16V 8-Pin PDIP - Rail/Tube (Alt: ICL7650SCPA-1Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 300 Factory Stock |
|
$4.9403 / $5.6405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7650SCPA-1Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7650SCPA-1Z
Renesas Electronics Corporation
2MHz, Super Chopper-Stabilized Operational Amplifier, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00002 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.535 mm | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ICL7650SCPA-1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7650SCPA-1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7650SCPA-1 | OP-AMP, 8uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ICL7650SCPA-1Z vs ICL7650SCPA-1 |