-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converters, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6680
|
Newark | Dc-Dc Charge Pump, Invert, 70Deg C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-10V, Adjustable Output Voltage Max:-1.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Renesas ICL7660CBAZA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.6580 | Buy Now |
DISTI #
ICL7660CBAZA-ND
|
DigiKey | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1960 Lead time: 18 Weeks Container: Tube |
1920 In Stock |
|
$0.8585 / $0.9959 | Buy Now |
DISTI #
ICL7660CBAZA
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -10V/18.6V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660CBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 1666 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
82Y6680
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -10V/18.6V 45mA 8-Pin SOIC N - Bulk (Alt: 82Y6680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 49 Partner Stock |
|
$1.3200 / $2.2900 | Buy Now |
DISTI #
968-ICL7660CBAZA
|
Mouser Electronics | Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR COM RoHS: Compliant | 1448 |
|
$0.8580 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 1960 Container: Tube | 0Tube |
|
$0.8300 | Buy Now |
|
Renesas Electronics America | IC REG CHRG PUMP INV 45MA 8SOIC Min Qty: 1960 Container: Tube | 1920 |
|
$0.8585 / $0.9959 | Buy Now |
DISTI #
ICL7660CBAZA
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -10V/18.6V 45mA 8-Pin SOIC N - Rail/Tube (Alt: ICL7660CBAZA) RoHS: Compliant Min Qty: 3920 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 1666 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
82Y6680
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -10V/18.6V 45mA 8-Pin SOIC N - Bulk (Alt: 82Y6680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 49 Partner Stock |
|
$1.3200 / $2.2900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 386 |
|
$2.2963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660CBAZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660CBAZA
Renesas Electronics Corporation
CMOS Voltage Converters, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL7660CBAZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CBAZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7660IM/NOPB | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | ICL7660CBAZA vs LMC7660IM/NOPB |
LMC7660IMX | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | Texas Instruments | ICL7660CBAZA vs LMC7660IMX |
LMC7660IMX | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBAZA vs LMC7660IMX |
ICL7660CBA-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBAZA vs ICL7660CBA-T |
LMC7660IM/NOPB | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | ICL7660CBAZA vs LMC7660IM/NOPB |
LMC7660IM/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBAZA vs LMC7660IM/NOPB |
ICL7660CBAZ-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBAZA vs ICL7660CBAZ-T |
LMC7660IM | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | Texas Instruments | ICL7660CBAZA vs LMC7660IM |
ICL7660CBAZA-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | ICL7660CBAZA vs ICL7660CBAZA-T |
LMC7660IMX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | ICL7660CBAZA vs LMC7660IMX/NOPB |