Part Details for ICL7663SIBA by Intersil Corporation
Overview of ICL7663SIBA by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL7663SIBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7663SIBA-ND
|
DigiKey | IC REG LINEAR ADJ POS REGULATOR Min Qty: 307 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99563 In Stock |
|
$0.9800 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE STANDARD REGULATOR, 1.3V MIN, 16V MAX, CMOS, PDSO8 | 20 |
|
$10.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | ICL7663 Programmable Positive Voltage Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16688 |
|
$0.8413 / $0.9898 | Buy Now |
|
ComSIT USA | CMOS PROGRAMMABLE MICROPOWER POSITIVE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 170 |
|
RFQ |
Part Details for ICL7663SIBA
ICL7663SIBA CAD Models
ICL7663SIBA Part Data Attributes
|
ICL7663SIBA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7663SIBA
Intersil Corporation
1.3 V-16V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 16 V | |
Output Voltage2-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for ICL7663SIBA
This table gives cross-reference parts and alternative options found for ICL7663SIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7663SIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7663SAIBA | 1.3 V-16V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | Intersil Corporation | ICL7663SIBA vs ICL7663SAIBA |
ICL7663SIBA | Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, SOIC-8 | Harris Semiconductor | ICL7663SIBA vs ICL7663SIBA |
ICL7663SACBAZA | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SIBA vs ICL7663SACBAZA |
ICL7663SAIBA | Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, SOIC-8 | Harris Semiconductor | ICL7663SIBA vs ICL7663SAIBA |
ICL7663SCBAZA-T | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SIBA vs ICL7663SCBAZA-T |
ICL7663SAIBAZA | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SIBA vs ICL7663SAIBAZA |
ICL7663SACBA-T | Adjustable Positive Standard Regulator, 1.3V Min, 16V Max, CMOS, PDSO8, SOIC-8 | Harris Semiconductor | ICL7663SIBA vs ICL7663SACBA-T |
ICL7663SACBA-T | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SIBA vs ICL7663SACBA-T |
ICL7663SACBAZA-T | CMOS Programmable Micropower Positive Voltage Regulator; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7663SIBA vs ICL7663SACBAZA-T |