Part Details for ICL7665SAIBA by Rochester Electronics LLC
Overview of ICL7665SAIBA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICL7665SAIBA
ICL7665SAIBA CAD Models
ICL7665SAIBA Part Data Attributes:
|
ICL7665SAIBA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7665SAIBA
Rochester Electronics LLC
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ICL7665SAIBA
This table gives cross-reference parts and alternative options found for ICL7665SAIBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7665SAIBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7665SACBA | CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7665SAIBA vs ICL7665SACBA |
ICL7665SCBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SAIBA vs ICL7665SCBA |
ICL7665SAIBA-T | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7665SAIBA vs ICL7665SAIBA-T |
ICL7665SIBA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, | Harris Semiconductor | ICL7665SAIBA vs ICL7665SIBA |
ICL7665SIBA | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7665SAIBA vs ICL7665SIBA |
ICL7665SAIBA | CMOS Micropower Over/Under Voltage Detector; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ICL7665SAIBA vs ICL7665SAIBA |
ICL7665SIBA | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ICL7665SAIBA vs ICL7665SIBA |