Part Details for ICL7667CBA-T by Intersil Corporation
Overview of ICL7667CBA-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ICL7667CBA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 257 |
|
RFQ | ||
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 1476 |
|
$1.2600 / $3.1500 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 205 |
|
$1.9425 / $3.1500 | Buy Now |
|
Rochester Electronics | ICL7667 Dual Power MOSFET Driver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1.6600 / $1.9600 | Buy Now |
|
Velocity Electronics | Our Stock | 2500 |
|
RFQ |
Part Details for ICL7667CBA-T
ICL7667CBA-T CAD Models
ICL7667CBA-T Part Data Attributes
|
ICL7667CBA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7667CBA-T
Intersil Corporation
Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | not_compliant | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for ICL7667CBA-T
This table gives cross-reference parts and alternative options found for ICL7667CBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7667CBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7667CBA+T | Dual-Power MOSFET Driver (Inverting), 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7667CBA-T vs ICL7667CBA+T |
ICL7667CBA+ | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | ICL7667CBA-T vs ICL7667CBA+ |
ICL7667CBA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | Harris Semiconductor | ICL7667CBA-T vs ICL7667CBA |
ICL7667CBA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ICL7667CBA-T vs ICL7667CBA-T |
ICL7667CBA | Dual Power MOSFET Driver; PDIP8, SOIC8; Temp Range: 0° to 70° | Intersil Corporation | ICL7667CBA-T vs ICL7667CBA |
ICL7667CBAZA-T | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA-T vs ICL7667CBAZA-T |
ICL7667CBAZA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ICL7667CBA-T vs ICL7667CBAZA |
ICL7667CBA | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ICL7667CBA-T vs ICL7667CBA |