Part Details for ICM7211AMIPLZ by Intersil Corporation
Overview of ICM7211AMIPLZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ICM7211AMIPLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for ICM7211AMIPLZ
ICM7211AMIPLZ CAD Models
ICM7211AMIPLZ Part Data Attributes
|
ICM7211AMIPLZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7211AMIPLZ
Intersil Corporation
4-Digit, LCD Display Driver; PDIP40; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 0.019 MHz |
Alternate Parts for ICM7211AMIPLZ
This table gives cross-reference parts and alternative options found for ICM7211AMIPLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AMIPLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7211AMIPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Telcom Semiconductor Inc | ICM7211AMIPLZ vs TC7211AMIPL |
TC7211AMIPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40 | Teledyne Technologies Inc | ICM7211AMIPLZ vs TC7211AMIPL |
ICM7211AMIPLZ | 4-Digit, LCD Display Driver, PDIP, /Tube | Renesas Electronics Corporation | ICM7211AMIPLZ vs ICM7211AMIPLZ |
ICM7211AMIPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7211AMIPLZ vs ICM7211AMIPL+ |