Filter Your Search
1 - 2 of 2 results
|
ICM7211AMIPLZ
Renesas Electronics Corporation
|
$8.1518 | Yes | Active | 5 V | 28 | PARALLEL | SEGMENT | 4-DIGIT | 19 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | RENESAS ELECTRONICS CORP | PDIP | DIP, | 40 | E40.6 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
ICM7211AMIPLZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 28 | PARALLEL | CMOS | SEGMENT | 4-DIGIT | 19 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 50 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 51.75 mm | 6.35 mm | 15.24 mm | INTERSIL CORP | PDIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.39.00.01 |