-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Digit, LCD Display Driver, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1857
|
Newark | Decoder Driver, 4 Digit, 7211, Dip40, No. Of Digits:4, No. Of Segments:7, Driver Case Style:Dip, No. Of Pins:40Pins, Supply Voltage Min:3V, Supply Voltage Max:6V, Interface Type:Non Multiplexed, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Renesas ICM7211AMIPLZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1659 |
|
$7.8600 / $11.3800 | Buy Now |
DISTI #
79K6927
|
Newark | Lcd Driver, 7 Segment, 6V, Dip-40, No. Of Digits:4, No. Of Segments:7, Driver Case Style:Dip, No. Of Pins:40Pins, Supply Voltage Min:3V, Supply Voltage Max:6V, Interface Type:Non Multiplexed, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ICM7211AMIPLZ Min Qty: 2772 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
ICM7211AMIPLZ-ND
|
DigiKey | IC DRVR 7 SEGMENT 4 DIGIT 40DIP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
4623 In Stock |
|
$7.6299 / $12.0500 | Buy Now |
DISTI #
ICM7211AMIPLZ
|
Avnet Americas | LCD DRVR 4DIGIT 5V 40-Pin PDIP - Rail/Tube (Alt: ICM7211AMIPLZ) RoHS: Compliant Min Qty: 2772 Package Multiple: 99 Lead time: 36 Weeks, 0 Days Container: Tube | 5319 Factory Stock |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
968-ICM7211AMIPLZ
|
Mouser Electronics | LCD Drivers W/ANNEAL DISPLAY 4 DIGLCDDRVR40PDIPIND RoHS: Compliant | 1358 |
|
$7.6300 / $11.6200 | Buy Now |
|
Future Electronics | ICM7211 Series 3 - 6 V 4 Digit 7 Segment LCD Display Driver - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$7.2200 / $7.5800 | Buy Now |
|
Renesas Electronics America | IC DRVR 7 SEGMENT 4 DIGIT 40DIP Min Qty: 1 Container: Tube | 4623 |
|
$7.6299 / $12.0500 | Buy Now |
DISTI #
ICM7211AMIPLZ
|
Avnet Americas | LCD DRVR 4DIGIT 5V 40-Pin PDIP - Rail/Tube (Alt: ICM7211AMIPLZ) RoHS: Compliant Min Qty: 2772 Package Multiple: 99 Lead time: 36 Weeks, 0 Days Container: Tube | 5319 Factory Stock |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
ICM7211AMIPLZ
|
TME | IC: driver, display controller, DIP40, 3÷6VDC, 4-digit Min Qty: 1 | 0 |
|
$9.6800 / $13.6000 | RFQ |
DISTI #
ICM7211AMIPLZ
|
Avnet Americas | LCD DRVR 4DIGIT 5V 40-Pin PDIP - Rail/Tube (Alt: ICM7211AMIPLZ) RoHS: Compliant Min Qty: 2772 Package Multiple: 99 Lead time: 36 Weeks, 0 Days Container: Tube | 5319 Factory Stock |
|
$7.2136 / $8.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7211AMIPLZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7211AMIPLZ
Renesas Electronics Corporation
4-Digit, LCD Display Driver, PDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Manufacturer Package Code | E40.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 0.019 MHz |
This table gives cross-reference parts and alternative options found for ICM7211AMIPLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7211AMIPLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7211AMIPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40, PLASTIC, DIP-40 | Telcom Semiconductor Inc | ICM7211AMIPLZ vs TC7211AMIPL |
TC7211AMIPL | Liquid Crystal Driver, 28-Segment, CMOS, PDIP40 | Teledyne Technologies Inc | ICM7211AMIPLZ vs TC7211AMIPL |
ICM7211AMIPLZ | 4-Digit, LCD Display Driver; PDIP40; Temp Range: -40° to 85°C | Intersil Corporation | ICM7211AMIPLZ vs ICM7211AMIPLZ |
ICM7211AMIPL+ | Four Digit Display Decoder/Drivers, 40-PDIP-600_MIL, 40 Pins, -20 to 85C | Analog Devices Inc | ICM7211AMIPLZ vs ICM7211AMIPL+ |