-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WX0818
|
Newark | Ic, Led Decoder/Driver, Dip-28, Device Topology:-, Input Voltage Min:4V, Input Voltage Max:6V, Output Voltage Max:2.5V, Output Current Max:30Ma, Switching Frequency:-, No. Of Outputs:16Outputs, Ic Mounting:Through Hole, Driver Case Rohs Compliant: No |Renesas ICM7218BIJI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$26.7900 / $34.0200 | Buy Now |
DISTI #
ICM7218BIJI-ND
|
DigiKey | IC DRVR 7 SEG 8 DIGIT 28CERDIP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
474 In Stock |
|
$20.9752 / $22.9900 | Buy Now |
DISTI #
ICM7218BIJI
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin CDIP - Rail/Tube (Alt: ICM7218BIJI) RoHS: Not Compliant Min Qty: 429 Package Multiple: 143 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$21.3106 / $24.3310 | Buy Now |
DISTI #
968-ICM7218BIJI
|
Mouser Electronics | LED Display Drivers DISPLAY 8 DIG LED DRIVER 28CDIP IND RoHS: Not Compliant | 0 |
|
$24.5700 / $32.7100 | Order Now |
|
Future Electronics | DISPLAY 8 DIGIT LED DRIVER 28CDIP IND RoHS: Compliant pbFree: Yes Min Qty: 429 Package Multiple: 143 Container: Tube | 0Tube |
|
$20.4700 | Buy Now |
|
Renesas Electronics America | IC DRVR 7 SEG 8 DIGIT 28CERDIP Min Qty: 1 Container: Tube | 474 |
|
$20.9752 / $22.9900 | Buy Now |
DISTI #
ICM7218BIJI
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin CDIP - Rail/Tube (Alt: ICM7218BIJI) RoHS: Not Compliant Min Qty: 429 Package Multiple: 143 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$21.3106 / $24.3310 | Buy Now |
DISTI #
ICM7218BIJI
|
TME | IC: driver, display controller, DIP28, 4÷6VDC, 8-digit Min Qty: 1 | 0 |
|
$13.5000 / $23.7000 | RFQ |
DISTI #
ICM7218BIJI
|
Avnet Americas | LED DRVR 64Segment 5V 28-Pin CDIP - Rail/Tube (Alt: ICM7218BIJI) RoHS: Not Compliant Min Qty: 429 Package Multiple: 143 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$21.3106 / $24.3310 | Buy Now |
DISTI #
ICM7218BIJI
|
Avnet Silica | LED DRVR 64Segment 5V 28-Pin CDIP (Alt: ICM7218BIJI) RoHS: Not Compliant Min Qty: 143 Package Multiple: 143 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7218BIJI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7218BIJI
Renesas Electronics Corporation
8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | F28.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Data Input Mode | PARALLEL | |
Display Mode | DIGIT; SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.85 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ICM7218BIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218BIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218BIJIR5254 | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218BIJI vs ICM7218BIJIR5254 |
ICM7228BIPI | LED Driver, 8-Segment, CMOS, PDIP28, | Rochester Electronics LLC | ICM7218BIJI vs ICM7228BIPI |
ICM7228BIPI | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7218BIJI vs ICM7228BIPI |
ICM7228BMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7218BIJI vs ICM7228BMJI883B |
ICM7228DIPI | LED DISPLAY DRIVER, PDIP28 | Intersil Corporation | ICM7218BIJI vs ICM7228DIPI |
ICM7228BIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218BIJI vs ICM7228BIJI |
ICM7218BIPI | LED DISPLAY DRIVER, CDIP28, PLASTIC, DIP-28 | Intersil Corporation | ICM7218BIJI vs ICM7218BIPI |
ICM7218BIPI+ | 8-Digit, Multiplexed, LED Decoder Driver, 28-PDIP-600_MIL, 28 Pins, -20 to 85C | Analog Devices Inc | ICM7218BIJI vs ICM7218BIPI+ |
ICM7228BIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7218BIJI vs ICM7228BIJI |
ICM7228BMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218BIJI vs ICM7228BMJI |