-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Digit, Multiplexed, LED Decoder Driver, 28-PDIP-600_MIL, 28 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1787
|
Newark | Led Display Driver, 8 Digit, Dip-8, Topology:-, Input Voltage Min:4V, Input Voltage Max:6V, Output Voltage Max:-, Output Current Max:500Ma, Switching Frequency Typ:-, Ic Mounting:Through Hole, Ic Case/Package:Dip, Product Range:- Rohs Compliant: Yes |Analog Devices ICM7218BIPI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$10.3500 / $14.0300 | Buy Now |
DISTI #
700-ICM7218BIPI
|
Mouser Electronics | LED Display Drivers 8-Digit, Multiplexed, LED Decoder Driver RoHS: Compliant | 1050 |
|
$9.5000 / $13.4900 | Buy Now |
|
Analog Devices Inc | 8-Digit, Multiplexed, LED Deco Min Qty: 1 Package Multiple: 1 | 120 |
|
$7.6000 / $13.4900 | Buy Now |
DISTI #
ICM7218BIPI+
|
TME | IC: driver, display controller, DIP28-W, 4÷6VDC, 8-digit Min Qty: 1 | 8 |
|
$33.3000 / $41.4600 | Buy Now |
DISTI #
2516084
|
element14 Asia-Pacific | LED DISPLAY DRIVER, 8 DIGIT, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$9.8195 / $14.1494 | Buy Now |
DISTI #
2516084
|
Farnell | LED DISPLAY DRIVER, 8 DIGIT, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 33 |
|
$9.2786 / $13.4496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7218BIPI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7218BIPI+
Analog Devices Inc
8-Digit, Multiplexed, LED Decoder Driver, 28-PDIP-600_MIL, 28 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-PDIP-600_MIL | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ICM7218BIPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7218BIPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7218BIJIR5254 | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218BIPI+ vs ICM7218BIJIR5254 |
ICM7228BIPI | LED Driver, 8-Segment, CMOS, PDIP28, | Rochester Electronics LLC | ICM7218BIPI+ vs ICM7228BIPI |
ICM7228BIPI | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | ICM7218BIPI+ vs ICM7228BIPI |
ICM7228BMJI883B | LED DISPLAY DRIVER, CDIP28, CERDIP-28 | Intersil Corporation | ICM7218BIPI+ vs ICM7228BMJI883B |
ICM7228DIPI | LED DISPLAY DRIVER, PDIP28 | Intersil Corporation | ICM7218BIPI+ vs ICM7228DIPI |
ICM7218BIJI | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | Renesas Electronics Corporation | ICM7218BIPI+ vs ICM7218BIJI |
ICM7228BIJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218BIPI+ vs ICM7228BIJI |
ICM7218BIPI | LED DISPLAY DRIVER, CDIP28, PLASTIC, DIP-28 | Intersil Corporation | ICM7218BIPI+ vs ICM7218BIPI |
ICM7228BIJI | LED Driver, 7-Segment, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | ICM7218BIPI+ vs ICM7228BIJI |
ICM7228BMJI | LED Driver, 8-Segment, CMOS, CDIP28 | Harris Semiconductor | ICM7218BIPI+ vs ICM7228BMJI |